276959-2 | AMP

Foil connector, uninsulated, silver, 25.55 mm, 276959-2

Order No.: 39P2262
EAN: 4099889609998
MPN:
276959-2
276959-2 AMP Butt splices Image 1
276959-2 AMP Butt splices Image 2
276959-2 AMP Butt splices Image 3
276959-2 AMP Butt splices Image 4
276959-2 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
2.0230 € *
Available: 0 pcs.
Available in 5 Days: 6,589 pcs.
Leadtime: 39 Weeks **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
10 pcs.
1.8326 €
50 pcs.
1.6541 €
100 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 276959-2, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: No, Insulated: No, Plating Material: Tin, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Foil Thickness (Max): 0.76 mm, Wire Insulation Support: Without, Splice Overall Length: 25.55 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 150 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 1000, Splice Packaging Method: Loose Piece

Technical specifications
Ausführung Folienverbinder
Farbe silber
Isoliert No
Länge 25.55 mm
Material Kupfer
Schrumpfschlauch No
Logistics
Ursprungsland GB
Zolltarifnummer 85369040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes