277159-1 | AMP

Butt connector, uninsulated, 22 mm², AWG 4, 66.55 mm, 277159-1

Order No.: 34P1310
EAN: 4099889604474
MPN:
277159-1
277159-1 AMP Butt splices
Image may differ
Unit Price (€ / pc.)
448.9632 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
11,224.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
448.9632 €

Splice, 277159-1, AMP

Splice Product Type: Splice, Sealable: Yes, Splice Type: Butt Splice, Serrated: No, Splice Accessory Type: Splice, Weight per Piece: 55.02 g, Splice Material: Copper, Contact Plating Material: Nickel, Terminal & Splice Type: Splice, Wire Size: 4 AWG, Wire Size: 22 mm², Splice Wire Insulation Diameter (Max): 8.89 mm, Wire Size: 42615 CMA, Splice Material Thickness: 2.16 mm, Packaging Quantity: 25, Splice Packaging Method: Box, Comment: For Al-Al applications, Splice will accept the same wire size at either end. For Al-to-Cu applications, however, the size of the Cu wire must be "stepped down" 2 wire sizes to compen. for the diff. in the elect. properties of Copper and Aluminum.

Technical specifications
Version Stoßverbinder
AWG cross-section AWG 4
Isolated No
Length 66.55 mm
Cable cross-section 22 mm²
Material Kupfer
shrinkable tubing No
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes