280004-1 | AMP

Crimp splice, uninsulated, 0.3-1.5 mm², AWG 22 to 15, yellow, 5.72 mm, 280004-1

Order No.: 34P6391
EAN: 4099889608946
MPN:
280004-1
Series: AMPLIVAR
280004-1 AMP Butt splices Image 1
280004-1 AMP Butt splices Image 2
280004-1 AMP Butt splices Image 3
280004-1 AMP Butt splices Image 4
280004-1 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.0631 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
5,676.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
90000 pcs.
0.0631 €

Splice, 280004-1, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Pigtail Splice, Serrated: Yes, Splice Barrel Type: Open Barrel, Strip Orientation: End Feed, Splice Capacity: 3, Number of Serrations: 7, Operating Voltage: 250 V, Plating Material: Unplated, Splice Features: Serrated, Splice Material: Brass, Contact Plating Material: Unplated, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Wire Size: 22-15 AWG, Wire Size: 0.3-1.5 mm², Barrel Inside Diameter: 1.66 mm, Wire Size: 600-3000 CMA, Splice Material Thickness: 0.5 mm, Operating Temperature Range: -65-150 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 30000, Splice Packaging Method: Strip

Technical specifications
Ausführung Crimpverbinder
Leiterquerschnitt 0,3-1,5 mm²
AWG-Leiterquerschnitt AWG 22 bis 15
Isoliert No
Farbe gelb
Material Messing
Schrumpfschlauch No
Länge 5.72 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85369040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes