2825180-2 | AMP

Crimp splice, uninsulated, 0.26-0.8 mm², AWG 35 to 28, gray, 5.72 mm, 2825180-2

Order No.: 34P6413
EAN: 4099889609059
MPN:
2825180-2
Series: AMPLIVAR
2825180-2 AMP Butt splices Image 1
2825180-2 AMP Butt splices Image 2
2825180-2 AMP Butt splices Image 3
2825180-2 AMP Butt splices Image 4
2825180-2 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.0309 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
618.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.0309 €

Splice, 2825180-2, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Pigtail Splice, Serrated: Yes, Splice Barrel Type: Open Barrel, Strip Orientation: End Feed, Splice Capacity: 3, Number of Serrations: 5, Operating Voltage: 250 V, Plating Material: Tin, Splice Features: Serrated, Splice Material: Brass, Contact Plating Thickness: 1.01 µm, Terminal & Splice Type: Splice, Crimp Width: 2.03 mm, Wire Insulation Support: Without, Wire Diameter Range: 51-96 mm, Wire Size: 35-28 AWG, Wire Size: 0.26-0.8 mm², Wire Size: 400-1500 CMA, Splice Material Thickness: 0.41 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -65-150 °C, Heavy Duty: No, CSA Certified: No, Government Qualified Splice: No, Packaging Quantity: 20000, Splice Packaging Method: Strip

Technical specifications
Version Crimpverbinder
Cable cross-section 0,26-0,8 mm²
AWG cross-section AWG 35 bis 28
Isolated No
Colour grau
Material Messing
shrinkable tubing No
Length 5.72 mm
Logistics
Country of origin US
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes