31818 | AMP
Butt connector, uninsulated, 0.3-1.42 mm², AWG 22 to 16, silver, 14.68 mm, 31818
Order No.: 39P8465
EAN: 4099889610697
MPN:
31818
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Available in 5 Days: 32,082 pcs.
Leadtime: 4 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3094 €
50 pcs.
0.2713 €
100 pcs.
0.2392 €
500 pcs.
0.2035 €
*incl. VAT plus shipping costs
**Subject to prior sale
Splice, 31818, AMP
Splice, Butt Splice, Copper, Tin, 509-3.260 CMA
Technical Data
- Version: Butt connector
- Material: Copper
- Length: 14.68 mm
- Insulated: No
- Plating Material: Tin
Technical specifications
Ausführung | Stoßverbinder | |
AWG-Leiterquerschnitt | AWG 22 bis 16 | |
Farbe | silber | |
Isoliert | No | |
Länge | 14.68 mm | |
Leiterquerschnitt | 0,3-1,42 mm² | |
Material | Kupfer | |
Schrumpfschlauch | No |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |