320238 | AMP

Butt connector, uninsulated, 21 mm², AWG 4, silver, 28.96 mm, 320238

Order No.: 39P8477
EAN: 4099889610796
MPN:
320238
AMP
320238 AMP Butt splices Image 1
320238 AMP Butt splices Image 2
320238 AMP Butt splices Image 3
320238 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
7.6874 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
7.69 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6874 €
10 pcs.
7.0686 €
50 pcs.
6.3665 €
100 pcs.
5.7239 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 320238, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: No, Splice Accessory Type: Splice, Plating Material: Tin, Splice Features: Sight Hole, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 11.76 mm, Wire Size: 4 AWG, Wire Size: 21 mm², Barrel Inside Diameter: 7.52 mm, Wire Size: 33100-52600 CMA, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 100, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 4
Farbe silber
Isoliert No
Länge 28.96 mm
Leiterquerschnitt 21 mm²
Material Kupfer
Schrumpfschlauch No
Logistics
Ursprungsland US
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes