321024 | AMP

Butt connector, uninsulated, 0.12-0.4 mm², AWG 26 to 12, 9.78 mm, 321024

Order No.: 39P8763
EAN: 4099889611045
MPN:
321024
321024 AMP Butt splices Image 1
321024 AMP Butt splices Image 2
321024 AMP Butt splices Image 3
321024 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5355 €
50 pcs.
0.4760 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 321024, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Splice Accessory Type: Splice, Plating Material: Tin, Splice Features: Strap, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 1.96 mm, Wire Size: 26-22 AWG, Wire Size: 0.12-0.4 mm², Barrel Inside Diameter: 0.86 mm, Wire Size: 202-810 CMA, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 1000, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 26 bis 12
Isoliert No
Länge 9.78 mm
Leiterquerschnitt 0,12-0,4 mm²
Material Kupfer
Schrumpfschlauch No
Logistics
Ursprungsland CN
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes