321026 | AMP

Butt connectorwith insulation, 0.12-0.4 mm², AWG 26 to 12, yellow, 15.75 mm, 321026

Order No.: 39P3920
EAN: 4099889610345
MPN:
321026
Series: PLASTI-GRIP
321026 AMP Butt splices Image 1
321026 AMP Butt splices Image 2
321026 AMP Butt splices Image 3
321026 AMP Butt splices Image 4
321026 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Available in 5 Days: 19,073 pcs.
Leadtime: 25 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4522 €
50 pcs.
0.3927 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 321026, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Splice Accessory Type: Splice, Plating Material: Tin, Splice Features: Standard, Splice Material: Copper, Splice Color: Yellow, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: With, Wire Size: 26-22 AWG, Wire Size: 0.12-0.4 mm², Splice Wire Insulation Diameter (Max): 2.03 mm, Wire Size: 202-810 CMA, Splice Overall Length: 15.75 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 1000, Splice Packaging Method: Loose Piece, Comment: 26-22 Splice are 26-24 range in accordance with MIL-T-7928.

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 26 bis 12
Farbe gelb
Isoliert Yes
Länge 15.75 mm
Leiterquerschnitt 0,12-0,4 mm²
Material Kupfer
Schrumpfschlauch No
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes