321198 | AMP

Butt connector, uninsulated, 0.1-0.41 mm², AWG 26 to 22, gray, 9.78 mm, 321198

Order No.: 39P8533
EAN: 4099889610956
MPN:
321198
321198 AMP Butt splices Image 1
321198 AMP Butt splices Image 2
321198 AMP Butt splices Image 3
321198 AMP Butt splices Image 4
321198 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.3927 €
50 pcs.
0.3451 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 321198, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Splice Accessory Type: Splice, Number of Serrations: 5, Plating Material: Tin, Splice Features: Sight Hole, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 2.08 mm, Wire Size: 26-22 AWG, Wire Size: 0.1-0.41 mm², Barrel Inside Diameter: 0.79 mm, Wire Size: 202-810 CMA, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 1000, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 26 bis 22
Farbe grau
Isoliert No
Länge 9.78 mm
Leiterquerschnitt 0,1-0,41 mm²
Material Kupfer
Schrumpfschlauch No
Logistics
Ursprungsland US
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes