322246 | AMP

Butt connector, uninsulated, 34-35 mm², AWG 2, silver, 32.13 mm, 322246

Order No.: 39P8184
EAN: 4099889610468
MPN:
322246
322246 AMP Butt splices
Image may differ
Unit Price (€ / pc.)
17.2788 € *
Available: 0 pcs.
Available in 5 Days: 175 pcs.
Leadtime: 39 Weeks **
Total Price:
17.28 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2788 €
10 pcs.
15.8984 €
50 pcs.
14.3038 €
100 pcs.
12.8758 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 322246, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: No, Splice Accessory Type: Splice, Plating Material: Tin, Splice Features: Sight Hole, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 13.7 mm, Wire Size: 2 AWG, Wire Size: 34-35 mm², Barrel Inside Diameter: 9.39 mm, Wire Size: 52600-83700 CMA, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 50, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 2
Farbe silber
Isoliert No
Länge 32.13 mm
Leiterquerschnitt 34-35 mm²
Material Kupfer
Schrumpfschlauch No
Logistics
Ursprungsland JP
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes