322324 | AMP

Butt connector, uninsulated, 0.3-1.42 mm², AWG 22 to 16, orange, 14.68 mm, 322324

Order No.: 39P8351
EAN: 4099889610598
MPN:
322324
322324 AMP Butt splices Image 1
322324 AMP Butt splices Image 2
322324 AMP Butt splices Image 3
322324 AMP Butt splices Image 4
322324 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Available in 5 Days: 332 pcs.
Leadtime: 21 Weeks **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.3324 €
50 pcs.
2.0944 €
100 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 322324, AMP

Style Code: A, Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Plating Material: Unplated, Splice Features: Standard, Splice Material: Nickel, Splice Color: Orange, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 3.58 mm, Wire Size: 22-16 AWG, Wire Size: 0.3-1.42 mm², Barrel Inside Diameter: 1.55 mm, Wire Size: 509-3.260 CMA, High Temperature Rating: 649 °C, Operating Temperature Range: 649 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 1000, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Ausführung Stoßverbinder
Leiterquerschnitt 0,3-1,42 mm²
AWG-Leiterquerschnitt AWG 22 bis 16
Isoliert No
Farbe orange
Material Nickel
Schrumpfschlauch No
Länge 14.68 mm
Logistics
Ursprungsland JP
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes