322326 | AMP

Butt connector, uninsulated, 0.3-1.42 mm², AWG 22 to 16, orange, 7.65 mm, 322326

Order No.: 39P8366
EAN: 4099889610680
MPN:
322326
322326 AMP Butt splices Image 1
322326 AMP Butt splices Image 2
322326 AMP Butt splices Image 3
322326 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Available in 5 Days: 9,166 pcs.
Leadtime: 40 Weeks **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
1.2019 €
50 pcs.
1.0829 €
100 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 3223.26, AMP

Style Code: B, Splice Product Type: Splice, Sealable: No, Splice Type: Parallel Splice, Serrated: Yes, Plating Material: Unplated, Splice Features: Standard, Splice Material: Nickel, Splice Color: Orange, Contact Plating Material: Nickel, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 3.58 mm, Wire Size: 22-16 AWG, Wire Size: 0.3-1.42 mm², Barrel Inside Diameter: 1.55 mm, Wire Size: 509-3.260 CMA, High Temperature Rating: 649 °C, Operating Temperature Range: 649 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 1000, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 22 bis 16
Farbe orange
Isoliert No
Länge 7.65 mm
Leiterquerschnitt 0,3-1,42 mm²
Material Nickel
Schrumpfschlauch No
Logistics
Ursprungsland IN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes