322823 | AMP

Butt connector, uninsulated, 0.26-1.65 mm², AWG 22 to 16, silver, 22.58 mm, 322823

Order No.: 39P2190
EAN: 4099889609950
MPN:
322823
322823 AMP Butt splices Image 1
322823 AMP Butt splices Image 2
322823 AMP Butt splices Image 3
322823 AMP Butt splices Image 4
322823 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
4.046 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
4,046.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
4.046 €

Splice, 322823, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Splice Barrel Type: Closed Barrel, Plating Material: Nickel, Splice Features: Strap, Splice Material: Copper, Terminal & Splice Type: Splice, Wire Insulation Support: With, Wire Size: 22-16 AWG, Wire Size: 0.26-1.65 mm², Splice Wire Insulation Diameter (Max): 2.66-3.55 mm, Wire Size: 0.51-3.26 kcmil, Wire Size: 509-3.260 CMA, High Temperature Rating: 343 °C, Operating Temperature Range: 343 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 1000, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Version butt connector
AWG cross-section AWG 22 to 16
Colour silver
Isolated No
Length 22.58 mm
Cable cross-section 0.26-1.65 mm²
Material copper
shrinkable tubing No
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes