322825 | AMP

Butt connector, uninsulated, 1.04-2.62 mm², AWG 16 to 14, silver, 22.58 mm, 322825

Order No.: 39P2189
EAN: 4099889609943
MPN:
322825
322825 AMP Butt splices Image 1
322825 AMP Butt splices Image 2
322825 AMP Butt splices Image 3
322825 AMP Butt splices Image 4
322825 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
3.9865 € *
Available: 0 pcs.
Available in 5 Days: 970 pcs.
Leadtime: 43 Weeks **
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9865 €
10 pcs.
3.6771 €
50 pcs.
3.3082 €
100 pcs.
2.9750 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 322825, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Splice Barrel Type: Closed Barrel, Plating Material: Nickel, Splice Features: Strap, Splice Material: Copper, Terminal & Splice Type: Splice, Wire Insulation Support: With, Wire Size: 16-14 AWG, Wire Size: 1.04-2.62 mm², Splice Wire Insulation Diameter (Max): 3.04-4.31 mm, Wire Size: 2050-5180 CMA, Wire Size: 2.05-5.18 kcmil, High Temperature Rating: 343 °C, Operating Temperature Range: 343 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 1000, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 16 bis 14
Farbe silber
Isoliert No
Länge 22.58 mm
Leiterquerschnitt 1,04-2,62 mm²
Material Kupfer
Schrumpfschlauch No
Logistics
Ursprungsland IN
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes