323672 | AMP

Butt connector, uninsulated, 3.0-6.0 mm², AWG 12 to 10, orange, 8.46 mm, 323672

Order No.: 39P8364
EAN: 4099889610666
MPN:
323672
323672 AMP Butt splices Image 1
323672 AMP Butt splices Image 2
323672 AMP Butt splices Image 3
323672 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
5.6049 € *
Available: 0 pcs.
Available in 5 Days: 190 pcs.
Leadtime: 40 Weeks **
Total Price:
5.60 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6049 €
10 pcs.
5.1527 €
50 pcs.
4.6410 €
100 pcs.
4.1769 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 323672, AMP

Style Code: B, Splice Product Type: Splice, Sealable: No, Splice Type: Parallel Splice, Serrated: Yes, Plating Material: Unplated, Splice Features: Standard, Splice Material: Nickel, Splice Color: Orange, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 5.74 mm, Wire Size: 12-10 AWG, Wire Size: 3-6 mm², Barrel Inside Diameter: 3.28 mm, Wire Size: 5180-13100 CMA, High Temperature Rating: 649 °C, Operating Temperature Range: 649 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 500, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Ausführung Stoßverbinder
Leiterquerschnitt 3,0-6,0 mm²
AWG-Leiterquerschnitt AWG 12 bis 10
Isoliert No
Farbe orange
Material Nickel
Schrumpfschlauch No
Länge 8.46 mm
Logistics
Ursprungsland CZ
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes