323754 | AMP

Butt connector, uninsulated, 3.0-6.0 mm², AWG 12 to 10, 8.46 mm, 323754

Order No.: 39P8361
EAN: 4099889610659
MPN:
323754
323754 AMP Butt splices Image 1
323754 AMP Butt splices Image 2
323754 AMP Butt splices Image 3
323754 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Available in 5 Days: 5,510 pcs.
Leadtime: 43 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.7735 €
50 pcs.
0.7021 €
100 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 323754, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Parallel Splice, Serrated: Yes, Splice Accessory Type: Splice, Plating Material: Nickel, Splice Features: Standard, Splice Material: Copper, Contact Plating Material: Nickel, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 5.74 mm, Wire Size: 12-10 AWG, Wire Size: 3-6 mm², Barrel Inside Diameter: 3.28 mm, Wire Size: 5180-13100 CMA, High Temperature Rating: 343 °C, Operating Temperature Range: 343 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 500, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 12 bis 10
Isoliert No
Länge 8.46 mm
Leiterquerschnitt 3,0-6,0 mm²
Material Kupfer
Schrumpfschlauch No
Logistics
Ursprungsland IN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes