323876 | AMP

Butt connector, uninsulated, 0.3-1.42 mm², AWG 22 to 16, orange, 13.44 mm, 323876

Order No.: 39P8352
EAN: 4099889610604
MPN:
323876
323876 AMP Butt splices Image 1
323876 AMP Butt splices Image 2
323876 AMP Butt splices Image 3
323876 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
654.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.6545 €

Splice, 323876, AMP

Style Code: C, Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Plating Material: Unplated, Splice Features: Strap, Splice Material: Nickel, Splice Color: Orange, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 3.58 mm, Wire Size: 22-16 AWG, Wire Size: 0.3-1.42 mm², Barrel Inside Diameter: 1.55 mm, Wire Size: 509-3.260 CMA, High Temperature Rating: 649 °C, Operating Temperature Range: 649 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 1000, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Ausführung Stoßverbinder
Leiterquerschnitt 0,3-1,42 mm²
AWG-Leiterquerschnitt AWG 22 bis 16
Isoliert No
Farbe orange
Material Nickel
Schrumpfschlauch No
Länge 13.44 mm
Logistics
Ursprungsland IN
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes