323878 | AMP

Butt connector, uninsulated, 1.25-2.0 mm², AWG 16 to 14, orange, 13.44 mm, 323878

Order No.: 39P8360
EAN: 4099889610642
MPN:
323878
323878 AMP Butt splices Image 1
323878 AMP Butt splices Image 2
323878 AMP Butt splices Image 3
323878 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
2.4990 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.3086 €
50 pcs.
2.0706 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 323878, AMP

Style Code: C, Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Plating Material: Unplated, Splice Features: Strap, Splice Material: Nickel, Splice Color: Orange, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 4.19 mm, Wire Size: 16-14 AWG, Wire Size: 1.25-2 mm², Barrel Inside Diameter: 2.16 mm, Wire Size: 2050-5180 CMA, High Temperature Rating: 649 °C, Operating Temperature Range: 649 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 1000, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Ausführung Stoßverbinder
Leiterquerschnitt 1,25-2,0 mm²
AWG-Leiterquerschnitt AWG 16 bis 14
Isoliert No
Farbe orange
Material Nickel
Schrumpfschlauch No
Länge 13.44 mm
Logistics
Ursprungsland IN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes