323975 | AMP

Butt connectorwith insulation, 0.2-0.6 mm², AWG 24 to 20, natural, 25.78 mm, 323975

Order No.: 40P7723
EAN: 4099889611083
MPN:
323975
323975 AMP Butt splices Image 1
323975 AMP Butt splices Image 2
323975 AMP Butt splices Image 3
323975 AMP Butt splices Image 4
323975 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 43 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0472 €
50 pcs.
0.9401 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 323975, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Splice Accessory Type: Splice, Number of Serrations: 8, Plating Material: Tin, Splice Features: Standard, Splice Material: Copper, Splice Color: Natural-Translucent, Class: 1 & 2, Terminal & Splice Type: Splice, Wire Insulation Support: With, Wire Size: 24-20 AWG, Wire Size: 0.2-0.6 mm², Splice Wire Insulation Diameter (Max): 2.54 mm, Wire Size: 320-1290 CMA, Wire Size: 0.32-1.29 kcmil, Insulation Requirement: Fully Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified Splice: Yes, Packaging Quantity: 50, Splice Packaging Method: Loose Piece, Military Category: Yes

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 24 bis 20
Farbe natur
Isoliert Yes
Länge 25.78 mm
Leiterquerschnitt 0,2-0,6 mm²
Material Kupfer
Schrumpfschlauch No
Logistics
Ursprungsland IN
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes