323994 | AMP
Butt connectorwith insulation, 0.12-0.24 mm², AWG 26 to 22, yellow, 22.61 mm, 323994
Unit Price (€ / pc.)
1.9040 € *
Available: 53 pcs.
Available in 5 Days: 7,950 pcs.
Leadtime: 40 Weeks **
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9040 €
10 pcs.
1.7612 €
50 pcs.
1.6065 €
100 pcs.
1.4399 €
*incl. VAT plus shipping costs
**Subject to prior sale
Butt Splice, insulated, with window, type AMP/AMP 0-032.
Made of tinned copper, crimp connection
Technical specifications
Ausführung | Stoßverbinder | |
AWG-Leiterquerschnitt | AWG 26 bis 22 | |
Farbe | gelb | |
Isoliert | Yes | |
Länge | 22.61 mm | |
Leiterquerschnitt | 0,12-0,24 mm² | |
Material | Kupfer, verzinnt | |
Schrumpfschlauch | No |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |