324001 | AMP

Butt connector, uninsulated, 0.2-0.6 mm², AWG 24 to 20, silver, 12.45 mm, 324001

Order No.: 39P8539
EAN: 4099889611007
MPN:
324001
324001 AMP Butt splices Image 1
324001 AMP Butt splices Image 2
324001 AMP Butt splices Image 3
324001 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5117 €
50 pcs.
0.4522 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 324001, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Splice Accessory Type: Splice, Plating Material: Tin, Splice Features: Strap, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 2.67 mm, Wire Size: 24-20 AWG, Wire Size: 0.2-0.6 mm², Barrel Inside Diameter: 1.09 mm, Wire Size: 320-1290 CMA, High Temperature Rating: 170 °C, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 1000, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 24 bis 20
Farbe silber
Isoliert No
Länge 12.45 mm
Leiterquerschnitt 0,2-0,6 mm²
Material Kupfer
Schrumpfschlauch No
Logistics
Ursprungsland IN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes