324369 | AMP
Butt connector, uninsulated, 0.3-1.42 mm², AWG 22 to 16, orange, 9.78 mm, 324369
Order No.: 39P8348
EAN: 4099889610567
MPN:
324369
0-0324369-0
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Solis, 324369, AMP
SOLIS 26-22 S-T HR BUTT, AU.
Technical specifications
Version | butt connector | |
Cable cross-section | 0.3-1.42 mm² | |
AWG cross-section | AWG 22 to 16 | |
Isolated | No | |
Colour | orange | |
Material | nickel | |
shrinkable tubing | No | |
Length | 9.78 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |