324463 | AMP
Butt connector, uninsulated, gray, 49.02 mm, 324463
Unit Price (€ / pc.)
46.1363 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
46.14 € *
Price list
Quantity
Price per unit*
1 pcs.
46.1363 €
10 pcs.
42.4473 €
25 pcs.
38.6274 €
50 pcs.
35.1526 €
*incl. VAT plus shipping costs
**Subject to prior sale
Butt splice, 324463, AMP
Splices, Butt splice, 300 kcmil Wire size, 275000-325000 CMA Wire size, Copper, Gray, Length 49.02 mm, Box, Closed, Discrete wire.
Technical specifications
Version | Stoßverbinder | |
Colour | grau | |
Isolated | No | |
Length | 49.02 mm | |
Material | Kupfer |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |