324471 | AMP

Butt connector, uninsulated, gray, 83.06 mm, 324471

Order No.: 71P7998
MPN:
324471
Series: AMPOWER
324471 AMP Butt splices Image 1
324471 AMP Butt splices Image 2
324471 AMP Butt splices Image 3
Image may differ
Unit Price (€ / pc.)
80.0156 € *
Available: 0 pcs.
Available in 5 Days: 125 pcs.
Leadtime: 35 Weeks **
Total Price:
80.02 € *
Price list
Quantity
Price per unit*
1 pcs.
80.0156 €
5 pcs.
76.8145 €
10 pcs.
72.9708 €
25 pcs.
68.6035 €
*incl. VAT plus shipping costs
**Subject to prior sale

Butt splice, 324471, AMP

Splices, Butt splice, 950000-1125000 CMA Wire size, Copper, Gray, Length 83.06 mm, Box, Closed, Discrete wire, Copper wire.

Technical specifications
Version Stoßverbinder
Colour grau
Isolated No
Length 83.06 mm
Material Kupfer
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes