324625 | AMP

Butt connectorwith insulation, 8.0 mm², AWG 8, red, 52.48 mm, 324625

Order No.: 39P3193
EAN: 4099889610123
MPN:
324625
324625 AMP Butt splices Image 1
324625 AMP Butt splices Image 2
324625 AMP Butt splices Image 3
324625 AMP Butt splices Image 4
324625 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
61.1065 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
183.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
61.1065 €

Splice, 324625, AMP

Discrete Wire Type: Stranded, Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: No, Splice Configuration: Single to Single, Operating Voltage: 600 V, Insulation Support Sleeve Material: Nylon, Splice Material: Copper, Splice Color: Red, Terminal & Splice Type: Splice, Wire Insulation Support: With, Outside Diameter: 9.525 mm, Wire Size: 8 AWG, Wire Size: 8 mm², Splice Wire Insulation Diameter (Max): 6.48 mm, Barrel Inside Diameter: 6.6 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 100, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Version Stoßverbinder
Cable cross-section 8,0 mm²
AWG cross-section AWG 8
Isolated Yes
Colour rot
Material Kupfer
shrinkable tubing No
Length 52.48 mm
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes