324696 | AMP
Foil connectorwith insulation, yellow, 13.08 mm, 324696
Order No.: 71P8005
EAN: 4099891741372
MPN:
324696
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Available in 5 Days: 800 pcs.
Leadtime: 38 Weeks **
Spare wire cap, 324696, AMP
Splice, Closed end splice, Copper, Yellow, Length 13.08 mm, Loose piece, Closed, Discrete wire, Copper Wire, Solid/Stranded Wire.
Technical specifications
Version | Folienverbinder | |
Colour | gelb | |
Isolated | Yes | |
Length | 13.08 mm | |
Material | Kupfer |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |