327025 | AMP

Butt connector, uninsulated, 1.25-2.0 mm², AWG 16 to 14, silver, 15.1 mm, 327025

Order No.: 39P8538
EAN: 4099889610994
MPN:
327025
327025 AMP Butt splices Image 1
327025 AMP Butt splices Image 2
327025 AMP Butt splices Image 3
327025 AMP Butt splices Image 4
327025 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5831 €
50 pcs.
0.5236 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 327025, AMP

Discrete Wire Type: Solid, Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Number of Serrations: 8, Plating Material: Tin, Splice Features: Strap, Splice Material: Copper, Contact Plating Thickness: 2.54 µm, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 4.19 mm, Wire Size: 16-14 AWG, Wire Size: 1.25-2 mm², Barrel Inside Diameter: 2.16 mm, Wire Size: 2050-5180 CMA, High Temperature Rating: 170 °C, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 1000, Splice Packaging Method: Loose Piece, Comment: No Wire Stop.

Technical specifications
Version butt connector
Cable cross-section 1.25-2.0 mm²
AWG cross-section AWG 16 to 14
Isolated No
Colour silver
Material copper
shrinkable tubing No
Length 15.1 mm
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes