327583 | AMP

Butt connectorwith insulation, 26-96 mm², AWG 22 to 18, blue, 32.13 mm, 327583

Order No.: 40P7726
EAN: 4099889611113
MPN:
327583
327583 AMP Butt splices Image 1
327583 AMP Butt splices Image 2
327583 AMP Butt splices Image 3
327583 AMP Butt splices Image 4
327583 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
2.4990 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.3086 €
50 pcs.
2.0944 €
100 pcs.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 327583, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Splice Accessory Type: Splice, Number of Serrations: 8, Operating Voltage: 300 V, Plating Material: Tin, Splice Features: Step Down, Splice Material: Copper, Splice Color: Blue-Transluscent, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: With, Inside Diameter (Recovered): 3.886 mm, Wire Size: 16-14 AWG, 22-18 AWG, Wire Size: 0.26-0.96 mm², 1.04-2.62 mm², Splice Material Thickness: 0.46 mm, Splice Overall Length: 32.13 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 50, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Version butt connector
AWG cross-section AWG 22 to 18
Colour blue
Isolated Yes
Length 32.13 mm
Cable cross-section 26-96 mm²
Material copper
shrinkable tubing No
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes