327638 | AMP

Butt connectorwith insulation, 2.62-6.64 mm², AWG 16 to 14, yellow, 42.06 mm, 327638

Order No.: 40P7724
EAN: 4099889611090
MPN:
327638
327638 AMP Butt splices Image 1
327638 AMP Butt splices Image 2
327638 AMP Butt splices Image 3
327638 AMP Butt splices Image 4
327638 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
3.1178 € *
Available: 0 pcs.
Leadtime: 33 Weeks **
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1178 €
10 pcs.
2.8798 €
50 pcs.
2.6061 €
100 pcs.
2.3562 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 327638, AMP

Discrete Wire Type: Stranded, Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Number of Serrations: 8, Operating Voltage: 300 V, Plating Material: Tin, Splice Features: Step Down, Splice Material: Copper, Splice Color: Yellow-Translucent, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: With, Outside Diameter: 5.639 mm, Wire Size: 12-10 AWG, 16-14 AWG, Wire Size: 1.04-2.62 mm², 2.62-6.64 mm², Splice Material Thickness: 0.51 mm, Splice Overall Length: 42.06 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 50, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Version butt connector
AWG cross-section AWG 16 to 14
Colour yellow
Isolated Yes
Length 42.06 mm
Cable cross-section 2.62-6.64 mm²
Material copper
shrinkable tubing No
Logistics
Country of origin TH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes