327639 | AMP

Butt connectorwith insulation, 26-96 mm², AWG 22 to 18, yellow, 42.06 mm, 327639

Order No.: 40P7725
EAN: 4099889611106
MPN:
327639
327639 AMP Butt splices Image 1
327639 AMP Butt splices Image 2
327639 AMP Butt splices Image 3
327639 AMP Butt splices Image 4
327639 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
4.641 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
2,320.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
4.641 €

Splice, 327639, AMP

Discrete Wire Type: Stranded, Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Number of Serrations: 8, Operating Voltage: 300 V, Plating Material: Tin, Splice Features: Step Down, Splice Material: Copper, Splice Color: Yellow-Translucent, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: With, Outside Diameter: 5.639 mm, Wire Size: 12-10 AWG, 22-18 AWG, Wire Size: 0.26-0.96 mm², 2.62-6.64 mm², Splice Material Thickness: 0.51 mm, Splice Overall Length: 42.06 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 50, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 22 bis 18
Farbe gelb
Isoliert Yes
Länge 42.06 mm
Leiterquerschnitt 26-96 mm²
Material Kupfer
Schrumpfschlauch No
Logistics
Ursprungsland TH
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes