328596 | AMP

Butt connector, uninsulated, 2.0-2.15 mm², AWG 14, 15.1 mm, 328596

Order No.: 39P8534
EAN: 4099889610963
MPN:
328596
328596 AMP Butt splices Image 1
328596 AMP Butt splices Image 2
328596 AMP Butt splices Image 3
328596 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
2.7251 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
2,725.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.7251 €

Splice, 328596, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Splice Accessory Type: Splice, Plating Material: Tin, Splice Features: Strap, Splice Material: Copper, Contact Plating Thickness: 1.27 µm, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 4.064 mm, Wire Size: 14 AWG, Wire Size: 2-2.15 mm², Barrel Inside Diameter: 2.21 mm, Wire Size: 4110 CMA, Insulation Requirement: Uninsulated, Operating Temperature Range: 260 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 1000, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Version butt connector
AWG cross-section AWG 14
Isolated No
Length 15.1 mm
Cable cross-section 2.0-2.15 mm²
Material copper
shrinkable tubing No
Logistics
Country of origin TH
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes