328890 | AMP

End connectorwith insulation, 0.3-1.42 mm², AWG 22 to 16, transparent, 25.4 mm, 328890

Order No.: 38P3263
EAN: 4099889609844
MPN:
328890
328890 AMP Butt splices Image 1
328890 AMP Butt splices Image 2
328890 AMP Butt splices Image 3
328890 AMP Butt splices Image 4
328890 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.1214 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
606.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1214 €

Splice, 328890, AMP

Discrete Wire Type: Solid or Stranded, Splice Product Type: Splice, Sealable: No, Splice Type: Closed End, Serrated: No, Plating Material: Tin, Splice Material: Steel, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: With, Outside Diameter: 6.35 mm, Wire Size: 22-16 AWG, Wire Size: 0.3-1.42 mm², Splice Wire Insulation Diameter (Max): 6.73 mm, Wire Size: 3.248-4.872 kcmil, Operating Temperature Range: 105 °C, Heavy Duty: No, Marking: ECV, Government Qualified Splice: No, Packaging Quantity: 500, Splice Packaging Method: Loose Piece, Comment: ECV-600V Max. Building Wiring. 1000V Max. Fixtures & Signs, 105°C UL, 90°C CSA.

Technical specifications
Version Endverbinder
Cable cross-section 0,3-1,42 mm²
AWG cross-section AWG 22 bis 16
Isolated Yes
Colour transparent
Material Stahl
shrinkable tubing No
Length 25.4 mm
Logistics
Country of origin TW
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes