329251 | AMP

End connectorwith insulation, 0.3-3.0 mm², AWG 22 to 12, transparent, 28.19 mm, 329251

Order No.: 38P3248
EAN: 4099889609721
MPN:
329251
329251 AMP Butt splices
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5117 €
50 pcs.
0.4522 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 329251, AMP

Discrete Wire Type: Stranded, Splice Product Type: Splice, Sealable: No, Splice Type: Closed End, Serrated: No, Operating Voltage: 600 V, Insulation Material: PVC, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: With, Outside Diameter: 9.144 mm, Wire Size: 22-12 AWG, Wire Size: 0.3-3 mm², Splice Wire Insulation Diameter (Max): 9.14 mm, Wire Size: 3248-11400 CMA, Insulation Requirement: Fully Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Marking: ECV, Government Qualified Splice: No, Packaging Quantity: 1000, Splice Packaging Method: Loose Piece, Comment: ECV-600V Max. Building Wiring. 1000V Max. Fixtures & Signs, 105°C UL, 90°C CSA.For stranded wire only.

Technical specifications
Version Endverbinder
Cable cross-section 0,3-3,0 mm²
AWG cross-section AWG 22 bis 12
Isolated Yes
Colour transparent
Material Kupfer
shrinkable tubing No
Length 28.19 mm
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes