329656 | AMP

Foil connector, uninsulated, 3.3-5.26 mm², AWG 12 to 10, gray, 10.36 mm, 329656

Order No.: 39P2260
EAN: 4099889609974
MPN:
329656
329656 AMP Butt splices Image 1
329656 AMP Butt splices Image 2
329656 AMP Butt splices Image 3
329656 AMP Butt splices Image 4
329656 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.2975 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
1,487.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2975 €

Splice, 329656, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: No, Insulated: No, Plating Material: Tin, Splice Material: Copper, Contact Plating Thickness: 2.54 µm, Terminal & Splice Type: Splice, Foil Thickness (Max): 0.76 mm, Wire Insulation Support: Without, Splice Overall Length: 10.36 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 150 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 1000, Splice Packaging Method: Loose Piece, Comment: Current carrying capacity equal to 10 AWG 5-6 mm²-

Technical specifications
Ausführung Folienverbinder
AWG-Leiterquerschnitt AWG 12 bis 10
Farbe grau
Isoliert No
Länge 10.36 mm
Leiterquerschnitt 3,3-5,26 mm²
Material Kupfer
Schrumpfschlauch No
Logistics
Ursprungsland TW
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes