329657 | AMP

Foil connector, uninsulated, 3.3-5.26 mm², AWG 12 to 10, silver, 23.67 mm, 329657

Order No.: 39P2261
EAN: 4099889609981
MPN:
329657
329657 AMP Butt splices Image 1
329657 AMP Butt splices Image 2
329657 AMP Butt splices Image 3
329657 AMP Butt splices Image 4
329657 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
2.3324 € *
Available: 0 pcs.
Available in 5 Days: 2,205 pcs.
Leadtime: 39 Weeks **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.1182 €
50 pcs.
1.9040 €
100 pcs.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 329657, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: No, Insulated: No, Plating Material: Tin, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Foil Thickness (Max): 0.76 mm, Wire Insulation Support: Without, Splice Overall Length: 23.67 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 150 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 250, Splice Packaging Method: Loose Piece, Comment: Current carrying capacity equal to 10 AWG 5-6 mm²-

Technical specifications
Ausführung Folienverbinder
AWG-Leiterquerschnitt AWG 12 bis 10
Farbe silber
Isoliert No
Länge 23.67 mm
Leiterquerschnitt 3,3-5,26 mm²
Material Kupfer
Schrumpfschlauch No
Logistics
Ursprungsland TW
Zolltarifnummer 85369040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes