330368 | AMP

Butt connector, uninsulated, 1.25-2.0 mm², AWG 16 to 14, gray, 14.4 mm, 330368

Order No.: 39P8473
EAN: 4099889610758
MPN:
330368
330368 AMP Butt splices Image 1
330368 AMP Butt splices Image 2
330368 AMP Butt splices Image 3
330368 AMP Butt splices Image 4
330368 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Available in 5 Days: 4,800 pcs.
Leadtime: 39 Weeks **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8092 €
50 pcs.
0.7259 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 330368, AMP

Discrete Wire Type: Solid or Stranded, Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Number of Serrations: 16, Plating Material: Tin, Splice Features: Sight Hole, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 4.19 mm, Wire Size: 16-14 AWG, Wire Size: 1.25-2 mm², Barrel Inside Diameter: 2.16 mm, Wire Size: 2050-5180 CMA, High Temperature Rating: 170 °C, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 1000, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 16 bis 14
Farbe grau
Isoliert No
Länge 14.4 mm
Leiterquerschnitt 1,25-2,0 mm²
Material Kupfer
Schrumpfschlauch No
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes