34067 | AMP

Butt connectorwith insulation, 0.3-1.42 mm², AWG 22 to 16, red, 27.05 mm, 34067

Order No.: 39P3909
EAN: 4099889610239
MPN:
34067
Series: PLASTI-GRIP
34067 AMP Butt splices Image 1
34067 AMP Butt splices Image 2
34067 AMP Butt splices Image 3
34067 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Available in 5 Days: 3,262 pcs.
Leadtime: 43 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4284 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 34067, AMP

Splice, 22-16 AWG Wire Size, 0.3-1.42 mm² Wire Size, Standard, 509-3.260 CMA Wire Size, Copper, Red, Butt Splice Splice, Serrated, PLASTI-GRIP.

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 22 bis 16
Farbe rot
Isoliert Yes
Länge 27.05 mm
Leiterquerschnitt 0,3-1,42 mm²
Material Kupfer
Schrumpfschlauch No
Logistics
Ursprungsland IN
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes