34069 | AMP

Butt connectorwith insulation, 3.0-6.0 mm², AWG 22 to 10, yellow, 29.46 mm, 34069

Order No.: 39P3914
EAN: 4099889610284
MPN:
34069
Series: PLASTI-GRIP
34069 AMP Butt splices Image 1
34069 AMP Butt splices Image 2
34069 AMP Butt splices Image 3
34069 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Available in 5 Days: 9,299 pcs.
Leadtime: 43 Weeks **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.6664 €
50 pcs.
0.5950 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 34069, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Splice Accessory Type: Splice, Plating Material: Tin, Splice Features: Standard, Splice Material: Copper, Splice Color: Yellow, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: With, Wire Size: 12-10 AWG, Wire Size: 3-6 mm², Splice Wire Insulation Diameter (Max): 5.08 mm, Wire Size: 5180-13100 CMA, Splice Overall Length: 29.46 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 500, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 22 bis 10
Farbe gelb
Isoliert Yes
Länge 29.46 mm
Leiterquerschnitt 3,0-6,0 mm²
Material Kupfer
Schrumpfschlauch No
Logistics
Ursprungsland IN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes