34070 | AMP

Butt connectorwith insulation, 0.3-1.42 mm², AWG 22 to 16, red, 27.33 mm, 34070

Order No.: 39P3910
EAN: 4099889610246
MPN:
34070
Series: PLASTI-GRIP
34070 AMP Butt splices Image 1
34070 AMP Butt splices Image 2
34070 AMP Butt splices Image 3
34070 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 8,794 pcs.
Available in 5 Days: 152,217 pcs.
Leadtime: 36 Weeks **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3451 €
50 pcs.
0.3094 €
200 pcs.
0.2820 €
500 pcs.
0.2392 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector, Splice, 34070, AMP

Splice, Butt Splice, Copper, Tin, 509-3.260 CMA

Technical Data

  • Version: Butt connector
  • Material: Copper
  • Length: 27.33 mm
  • Insulated: Yes
  • Plating Material: Tin
Technical specifications
Version Stoßverbinder
Cable cross-section 0,3-1,42 mm²
AWG cross-section AWG 22 bis 16
Isolated Yes
Colour rot
Material Kupfer
shrinkable tubing No
Length 27.33 mm
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes