34071 | AMP

Butt connectorwith insulation, 1.04-2.62 mm², AWG 16 to 14, blue, 27.05 mm, 34071

Order No.: 39P3918
EAN: 4099889610321
MPN:
34071
Series: PLASTI-GRIP
34071 AMP Butt splices Image 1
34071 AMP Butt splices Image 2
34071 AMP Butt splices Image 3
34071 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 3,141 pcs.
Available in 5 Days: 8,106 pcs.
Leadtime: 43 Weeks **
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6069 €
50 pcs.
0.5355 €
200 pcs.
0.4760 €
500 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector, Splice, 34071, AMP

Splice, Butt Splice, Copper, Tin, 2050-5180 CMA

Technical Data

  • Version: Butt connector
  • Material: Copper
  • Length: 27.05 mm
  • Insulated: Yes
  • Plating Material: Tin
Technical specifications
Version Stoßverbinder
Cable cross-section 1,04-2,62 mm²
AWG cross-section AWG 16 bis 14
Isolated Yes
Colour blau
Material Kupfer
shrinkable tubing No
Length 27.05 mm
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes