34130 | AMP

Butt connector, uninsulated, 0.3-1.42 mm², AWG 22 to 16, gray, 7.65 mm, 34130

Order No.: 39P8514
EAN: 4099889610888
MPN:
34130
34130 AMP Butt splices Image 1
34130 AMP Butt splices Image 2
34130 AMP Butt splices Image 3
34130 AMP Butt splices Image 4
34130 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 1,556 pcs.
Available in 5 Days: 76,583 pcs.
Leadtime: 33 Weeks **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
2 pcs.
0.4165 €
20 pcs.
0.3094 €
200 pcs.
0.2321 €
500 pcs.
0.1737 €
2000 pcs.
0.1131 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector, Splice, 34130, AMP

Splice, Parallel Splice, Copper, Tin, 509-3.260 CMA

Technical Data

  • Version: Parallel connector
  • Material: Copper
  • Length: 7.65 mm
  • Insulated: No
  • Plating Material: Tin
Technical specifications
Version Stoßverbinder
Cable cross-section 0,3-1,42 mm²
AWG cross-section AWG 22 bis 16
Isolated No
Colour grau
Material Kupfer
shrinkable tubing No
Length 7.65 mm
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes