34133 | AMP

Butt connectorwith insulation, 1.25-2.0 mm², AWG 16 to 14, blue, 19.3 mm, 34133

Order No.: 39P3923
EAN: 4099889610376
MPN:
34133
Series: PLASTI-GRIP
34133 AMP Butt splices Image 1
34133 AMP Butt splices Image 2
34133 AMP Butt splices Image 3
34133 AMP Butt splices Image 4
34133 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 5 Days: 4,932 pcs.
Leadtime: 43 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5117 €
50 pcs.
0.4641 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 34133, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Parallel Splice, Serrated: Yes, Splice Accessory Type: Splice, Plating Material: Tin, Splice Features: Standard, Splice Material: Copper, Splice Color: Blue, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: With, Wire Size: 16-14 AWG, Wire Size: 1.25-2 mm², Splice Wire Insulation Diameter (Max): 3.56 mm, Wire Size: 2050-5180 CMA, Splice Overall Length: 19.3 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: 90 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 1000, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 16 bis 14
Farbe blau
Isoliert Yes
Länge 19.3 mm
Leiterquerschnitt 1,25-2,0 mm²
Material Kupfer
Schrumpfschlauch No
Logistics
Ursprungsland IN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes