34137 | AMP

Butt connector, uninsulated, 1.25-2.0 mm², AWG 16 to 14, gray, 7.65 mm, 34137

Order No.: 39P8518
EAN: 4099889610925
MPN:
34137
34137 AMP Butt splices Image 1
34137 AMP Butt splices Image 2
34137 AMP Butt splices Image 3
34137 AMP Butt splices Image 4
34137 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.1702 € *
Available: 1,716 pcs.
Available in 5 Days: 94,071 pcs.
Leadtime: 36 Weeks **
Total Price:
8.51 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1702 €
100 pcs.
0.1499 €
500 pcs.
0.1345 €
1000 pcs.
0.1142 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector, Splice, 34137, AMP

Splice, Parallel Splice, Copper, Tin, 2050-5180 CMA

Technical Data

  • Version: Parallel connector
  • Material: Copper
  • Length: 7.65 mm
  • Insulated: No
  • Plating Material: Tin
Technical specifications
Version Stoßverbinder
Cable cross-section 1,25-2,0 mm²
AWG cross-section AWG 16 bis 14
Isolated No
Colour grau
Material Kupfer
shrinkable tubing No
Length 7.65 mm
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes