34228 | AMP

Butt connector, uninsulated, 3.0-6.0 mm², AWG 12 to 10, 14.35 mm, 34228

Order No.: 39P8764
EAN: 4099889611052
MPN:
34228
34228 AMP Butt splices Image 1
34228 AMP Butt splices Image 2
34228 AMP Butt splices Image 3
34228 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
401.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1250 pcs.
0.3213 €

Splice, 34228, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Splice Accessory Type: Splice, Plating Material: Tin, Splice Features: Standard, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 5.61 mm, Wire Size: 12-10 AWG, Wire Size: 3-6 mm², Barrel Inside Diameter: 3.4 mm, Wire Size: 5.18-13.1 kcmil, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 500, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Version butt connector
AWG cross-section AWG 12 to 10
Isolated No
Length 14.35 mm
Cable cross-section 3.0-6.0 mm²
Material copper
shrinkable tubing No
Logistics
Country of origin CZ
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes