34243 | AMP

Butt connectorwith insulation, 0.3-1.42 mm², AWG 22 to 16, red, 26.16 mm, 34243

Order No.: 39P3912
EAN: 4099889610260
MPN:
34243
Series: PLASTI-GRIP
34243 AMP Butt splices Image 1
34243 AMP Butt splices Image 2
34243 AMP Butt splices Image 3
34243 AMP Butt splices Image 4
34243 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Available in 5 Days: 301,589 pcs.
Leadtime: 43 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4403 €
50 pcs.
0.3927 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 34243, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Splice Accessory Type: Splice, Plating Material: Tin, Splice Features: Standard, Splice Material: Copper, Splice Color: Red, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: With, Wire Size: 22-16 AWG, Wire Size: 0.3-1.42 mm², Splice Wire Insulation Diameter (Max): 4.32 mm, Wire Size: 509-3.260 CMA, Splice Overall Length: 26.16 mm, Operating Temperature Range: 90 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 1000, Splice Packaging Method: Loose Piece, Comment: Marking: Commercial 22-16- Military 22-18 in accordance with MIL-T-7928.

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 22 bis 16
Farbe rot
Isoliert Yes
Länge 26.16 mm
Leiterquerschnitt 0,3-1,42 mm²
Material Kupfer
Schrumpfschlauch No
Logistics
Ursprungsland CZ
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes