34304 | AMP

End connectorwith insulation, 0.3-2.0 mm², AWG 22 to 14, red, 19.05 mm, 34304

Order No.: 38P3257
EAN: 4099889609806
MPN:
34304
34304 AMP Butt splices Image 1
34304 AMP Butt splices Image 2
34304 AMP Butt splices Image 3
34304 AMP Butt splices Image 4
34304 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Available in 5 Days: 7,902 pcs.
Leadtime: 43 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.6902 €
50 pcs.
0.6188 €
100 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 34304, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Closed End, Serrated: No, Splice Accessory Type: Splice, Operating Voltage: 300 V, Plating Material: Tin, Splice Material: Copper, Splice Color: Red, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: With, Wire Size: 22-14 AWG, Wire Size: 0.3-2 mm², Splice Wire Insulation Diameter (Max): 3.96 mm, Wire Size: 509-5180 CMA, Wire Size: 0.509-5.18 kcmil, Insulation Requirement: Fully Insulated, Operating Temperature Range: 90 °C, Heavy Duty: No, Marking: VS, Government Qualified Splice: No, Packaging Quantity: 1000, Splice Packaging Method: Loose Piece, Comment: VS-300V, 90°- C.

Technical specifications
Version Endverbinder
Cable cross-section 0,3-2,0 mm²
AWG cross-section AWG 22 bis 14
Isolated Yes
Colour rot
Material Kupfer
shrinkable tubing No
Length 19.05 mm
Logistics
Country of origin SI
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes