34318 | AMP

Butt connector, uninsulated, 8.0 mm², AWG 8, gray, 9.53 mm, 34318

Order No.: 39P8517
EAN: 4099889610918
MPN:
34318
34318 AMP Butt splices Image 1
34318 AMP Butt splices Image 2
34318 AMP Butt splices Image 3
34318 AMP Butt splices Image 4
34318 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 5 Days: 111,791 pcs.
Leadtime: 40 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4046 €
50 pcs.
0.3570 €
100 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 34318, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Parallel Splice, Serrated: Yes, Splice Accessory Type: Splice, Plating Material: Tin, Splice Features: Standard, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 7.52 mm, Wire Size: 8 AWG, Wire Size: 8 mm², Barrel Inside Diameter: 4.37 mm, Wire Size: 13100-20800 CMA, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 500, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 8
Farbe grau
Isoliert No
Länge 9.53 mm
Leiterquerschnitt 8,0 mm²
Material Kupfer
Schrumpfschlauch No
Logistics
Ursprungsland US
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes