34319-3 | AMP
Foil connector, uninsulated, 13-15 mm², AWG 6, 11.09 mm, 34319-3
Order No.: 71P8098
EAN: 4099891741464
MPN:
34319-3
Unit Price (€ / pc.)
15.9698 € *
Available: 0 pcs.
Available in 5 Days: 3,376 pcs.
Leadtime: 39 Weeks **
Total Price:
15.97 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9698 €
10 pcs.
14.6846 €
50 pcs.
13.2209 €
100 pcs.
11.9000 €
*incl. VAT plus shipping costs
**Subject to prior sale
Splice, 34319-3, AMP
Splice, Parallel splice, 6 AWG Wire size, 13 - 15 mm² Wire size, Serrated, 5.89 mm Barrel inside diameter, 20.8 - 33.1 kcmil Wire size.
Technical specifications
Ausführung | Folienverbinder | |
AWG-Leiterquerschnitt | AWG 6 | |
Isoliert | No | |
Länge | 11.09 mm | |
Leiterquerschnitt | 13-15 mm² | |
Material | Kupfer |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |