34319 | AMP

Butt connector, uninsulated, 13-15 mm², AWG 6, gray, 11.1 mm, 34319

Order No.: 39P8516
EAN: 4099889610901
MPN:
34319
34319 AMP Butt splices Image 1
34319 AMP Butt splices Image 2
34319 AMP Butt splices Image 3
34319 AMP Butt splices Image 4
34319 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Available in 5 Days: 5,300 pcs.
Leadtime: 4 Weeks **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.6545 €
50 pcs.
0.5950 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 34319, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Parallel Splice, Serrated: Yes, Splice Accessory Type: Splice, Plating Material: Tin, Splice Features: Standard, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 9.37 mm, Wire Size: 6 AWG, Wire Size: 13-15 mm², Barrel Inside Diameter: 5.89 mm, Wire Size: 20800-33100 CMA, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 500, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 6
Farbe grau
Isoliert No
Länge 11.1 mm
Leiterquerschnitt 13-15 mm²
Material Kupfer
Schrumpfschlauch No
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes