34320 | AMP

Butt connector, uninsulated, 21 mm², AWG 4, gray, 13.49 mm, 34320

Order No.: 39P8515
EAN: 4099889610895
MPN:
34320
34320 AMP Butt splices Image 1
34320 AMP Butt splices Image 2
34320 AMP Butt splices Image 3
34320 AMP Butt splices Image 4
34320 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
1.4756 € *
Available: 0 pcs.
Available in 5 Days: 277 pcs.
Leadtime: 40 Weeks **
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
10 pcs.
1.3447 €
50 pcs.
1.2019 €
100 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 34320, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Parallel Splice, Serrated: Yes, Splice Accessory Type: Splice, Plating Material: Tin, Splice Features: Standard, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 11.76 mm, Wire Size: 4 AWG, Wire Size: 21 mm², Barrel Inside Diameter: 7.52 mm, Wire Size: 33100-52600 CMA, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified Splice: No, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 4
Farbe grau
Isoliert No
Länge 13.49 mm
Leiterquerschnitt 21 mm²
Material Kupfer
Schrumpfschlauch No
Logistics
Ursprungsland US
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes